



SMS-204C | |
|---|---|
DigiKey Part Number | 1798-1184-ND |
Manufacturer | |
Manufacturer Product Number | SMS-204C |
Description | RF SHIELD 1.282" X 1.282" SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 1.282" (32.56mm) X 1.282" (32.56mm) Vented Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SMS-204C Models |
Category | Height - Overall 0.079" (2.01mm) |
Manufacturer Leader Tech Inc. | Length - Overall 1.282" (32.56mm) |
Series | Width - Overall 1.282" (32.56mm) |
Packaging Bulk | Ventilation Vented |
Part Status Active | Mounting Type Surface Mount |
Type Cover |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 7,09700 Kč | 70,97 Kč |
| 25 | 6,33280 Kč | 158,32 Kč |
| 100 | 5,49310 Kč | 549,31 Kč |
| 300 | 5,02483 Kč | 1 507,45 Kč |
| 500 | 4,85138 Kč | 2 425,69 Kč |
| 1 000 | 4,65295 Kč | 4 652,95 Kč |
| 2 500 | 4,44334 Kč | 11 108,35 Kč |
| 5 000 | 4,31702 Kč | 21 585,10 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |



