



SMS-203C | |
|---|---|
DigiKey Part Number | 1798-1180-ND |
Manufacturer | |
Manufacturer Product Number | SMS-203C |
Description | RF SHIELD 1.058" X 1.058" SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 1.058" (26.87mm) X 1.058" (26.87mm) Vented Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SMS-203C Models |
Category | Height - Overall 0.079" (2.01mm) |
Manufacturer Leader Tech Inc. | Length - Overall 1.058" (26.87mm) |
Series | Width - Overall 1.058" (26.87mm) |
Packaging Bulk | Ventilation Vented |
Part Status Active | Mounting Type Surface Mount |
Type Cover |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 8,04200 Kč | 80,42 Kč |
| 25 | 7,18960 Kč | 179,74 Kč |
| 100 | 6,25110 Kč | 625,11 Kč |
| 250 | 5,80468 Kč | 1 451,17 Kč |
| 500 | 5,53592 Kč | 2 767,96 Kč |
| 1 000 | 5,31396 Kč | 5 313,96 Kč |
| 2 500 | 5,08000 Kč | 12 700,00 Kč |
| 5 000 | 4,93890 Kč | 24 694,50 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |




