


SMS-403C | |
|---|---|
DigiKey Part Number | 1798-1210-ND |
Manufacturer | |
Manufacturer Product Number | SMS-403C |
Description | RF SHIELD 1.058" X 1.058" SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 1.058" (26.87mm) X 1.058" (26.87mm) Non-Vented Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SMS-403C Models |
Category | Height - Overall 0.079" (2.01mm) |
Manufacturer Leader Tech Inc. | Length - Overall 1.058" (26.87mm) |
Series | Width - Overall 1.058" (26.87mm) |
Packaging Bulk | Ventilation Non-Vented |
Part Status Active | Mounting Type Surface Mount |
Type Cover |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 8,29400 Kč | 82,94 Kč |
| 25 | 7,41640 Kč | 185,41 Kč |
| 100 | 6,45060 Kč | 645,06 Kč |
| 250 | 5,99200 Kč | 1 498,00 Kč |
| 500 | 5,71566 Kč | 2 857,83 Kč |
| 1 000 | 5,48804 Kč | 5 488,04 Kč |
| 2 500 | 5,24757 Kč | 13 118,92 Kč |
| 5 000 | 5,10268 Kč | 25 513,40 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |



