RF Shield Frame 0.835" (21.21mm) X 1.543" (39.19mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Shield Frame 0.835" (21.21mm) X 1.543" (39.19mm) Surface Mount
SMS-408-N-Fv1
Leader Tech Surface Mount Shields

SMS-456F

DigiKey Part Number
1798-1225-2-ND - Tape & Reel (TR)
1798-1225-1-ND - Cut Tape (CT)
1798-1225-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMS-456F
Description
RF SHIELD 0.835" X 1.543" SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF Shield Frame 0.835" (21.21mm) X 1.543" (39.19mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
SMS-456F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Leader Tech Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Frame
Height - Overall
0.286" (7.26mm)
Length - Overall
1.543" (39.19mm)
Width - Overall
0.835" (21.21mm)
Ventilation
-
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 484
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
146,83000 Kč46,83 Kč
1034,66800 Kč346,68 Kč
2531,62280 Kč790,57 Kč
10028,28010 Kč2 828,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
28026,51671 Kč7 424,68 Kč
56025,58682 Kč14 328,62 Kč
84025,12086 Kč21 101,52 Kč
1 40024,60471 Kč34 446,59 Kč
1 96024,30293 Kč47 633,74 Kč
2 80024,01279 Kč67 235,81 Kč
7 00023,38796 Kč163 715,72 Kč
Manufacturers Standard Package
Unit Price without VAT:46,83000 Kč
Unit Price with VAT:56,66430 Kč