RF Shield Cover 0.859" (21.82mm) X 1.567" (39.80mm) Non-Vented Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Shield Cover 0.859" (21.82mm) X 1.567" (39.80mm) Non-Vented Surface Mount
Leader Tech Surface Mount Shields

SMS-456C

DigiKey Part Number
1798-1224-ND
Manufacturer
Manufacturer Product Number
SMS-456C
Description
RF SHIELD 0.859" X 1.567" SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF Shield Cover 0.859" (21.82mm) X 1.567" (39.80mm) Non-Vented Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
SMS-456C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Leader Tech Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Cover
Height - Overall
0.118" (3.00mm)
Length - Overall
1.567" (39.80mm)
Width - Overall
0.859" (21.82mm)
Ventilation
Non-Vented
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 471
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
155,22000 Kč55,22 Kč
1041,15600 Kč411,56 Kč
2537,63680 Kč940,92 Kč
10033,76060 Kč3 376,06 Kč
25031,91192 Kč7 977,98 Kč
50030,79734 Kč15 398,67 Kč
1 00029,88036 Kč29 880,36 Kč
2 50028,91215 Kč72 280,38 Kč
5 00028,32861 Kč141 643,05 Kč
Manufacturers Standard Package
Unit Price without VAT:55,22000 Kč
Unit Price with VAT:66,81620 Kč