



SMS-409F | |
|---|---|
DigiKey Part Number | 1798-1221-2-ND - Tape & Reel (TR) 1798-1221-1-ND - Cut Tape (CT) 1798-1221-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMS-409F |
Description | RF SHIELD 0.728" X 1.156" SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 0.728" (18.49mm) X 1.156" (29.36mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SMS-409F Models |
Category | Type Frame |
Manufacturer Leader Tech Inc. | Height - Overall 0.276" (7.01mm) |
Series | Length - Overall 1.156" (29.36mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Width - Overall 0.728" (18.49mm) |
Part Status Active | Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,99000 Kč | 24,99 Kč |
| 10 | 18,05800 Kč | 180,58 Kč |
| 25 | 16,32800 Kč | 408,20 Kč |
| 100 | 14,41930 Kč | 1 441,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 325 | 13,29142 Kč | 4 319,71 Kč |
| 650 | 12,78262 Kč | 8 308,70 Kč |
| 975 | 12,52795 Kč | 12 214,75 Kč |
| 1 625 | 12,24564 Kč | 19 899,17 Kč |
| 2 275 | 12,08063 Kč | 27 483,43 Kč |
| 3 250 | 11,92195 Kč | 38 746,34 Kč |
| Unit Price without VAT: | 24,99000 Kč |
|---|---|
| Unit Price with VAT: | 30,23790 Kč |










