



SMS-405F | |
|---|---|
DigiKey Part Number | 1798-1215-2-ND - Tape & Reel (TR) 1798-1215-1-ND - Cut Tape (CT) 1798-1215-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMS-405F |
Description | RF SHIELD 1" X 1.5" SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 1.000" (25.40mm) X 1.500" (38.10mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SMS-405F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.236" (6.00mm) | |
Length - Overall | 1.500" (38.10mm) | |
Width - Overall | 1.000" (25.40mm) | |
Ventilation | - | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,78000 Kč | 45,78 Kč |
| 10 | 33,89100 Kč | 338,91 Kč |
| 25 | 30,91760 Kč | 772,94 Kč |
| 100 | 27,63970 Kč | 2 763,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 26,07700 Kč | 6 519,25 Kč |
| 500 | 25,13502 Kč | 12 567,51 Kč |
| 750 | 24,66313 Kč | 18 497,35 Kč |
| 1 250 | 24,14048 Kč | 30 175,60 Kč |
| 1 750 | 23,83489 Kč | 41 711,06 Kč |
| 2 500 | 23,54102 Kč | 58 852,55 Kč |
| 6 250 | 22,90835 Kč | 143 177,19 Kč |
| Unit Price without VAT: | 45,78000 Kč |
|---|---|
| Unit Price with VAT: | 55,39380 Kč |










