
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | Top Entry | |
Number of Positions | 4+Ground | |
Size | - | |
Thread Size | M20 | |
Termination Style | Screw | |
Contents | Cable and Panel Connector Assembly | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 804,43000 Kč | 804,43 Kč |
| 10 | 683,71600 Kč | 6 837,16 Kč |
| 25 | 640,91760 Kč | 16 022,94 Kč |
| 50 | 610,34040 Kč | 30 517,02 Kč |
| 100 | 581,23300 Kč | 58 123,30 Kč |
| 250 | 544,89308 Kč | 136 223,27 Kč |
| Unit Price without VAT: | 804,43000 Kč |
|---|---|
| Unit Price with VAT: | 973,36030 Kč |










