Polycarbonate (PC) Housing 4.547" L x 4.016" W x 1.969" H (115.50mm x 102.00mm x 50.00mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2943592

DigiKey Part Number
277-14942-ND
Manufacturer
Manufacturer Product Number
2943592
Description
ELECTRONIC MODULE PCB 12.5MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Polycarbonate (PC) Housing 4.547" L x 4.016" W x 1.969" H (115.50mm x 102.00mm x 50.00mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Type
Housing
Features
-
For Use With/Related Products
-
Size / Dimension
4.547" L x 4.016" W x 1.969" H (115.50mm x 102.00mm x 50.00mm)
Color
Black
Material
Polycarbonate (PC)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 373,48000 Kč1 373,48 Kč
Manufacturers Standard Package
Unit Price without VAT:1 373,48000 Kč
Unit Price with VAT:1 661,91080 Kč