30A 700 VAC 800 VDC Fuse Cartridge Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FWP-30A14FA

DigiKey Part Number
283-3196-ND
Manufacturer
Manufacturer Product Number
FWP-30A14FA
Description
FUSE CARTRIDGE 30A 700VAC/800VDC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
30A 700 VAC 800 VDC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
30A
Voltage Rating - AC
700 VAC
Voltage Rating - DC
800 VDC
Response Time
-
Applications
Electrical, Industrial
Features
-
Class
-
Approval Agency
CE, CSA, UR
Operating Temperature
-
Breaking Capacity @ Rated Voltage
200kA AC, 50kA DC
Package / Case
Cartridge, Non-Standard
Size / Dimension
0.563" Dia x 2.000" L (14.30mm x 50.80mm)
Melting I²t
58.0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 955,05000 Kč2 955,05 Kč
52 450,34000 Kč12 251,70 Kč
102 259,44800 Kč22 594,48 Kč
501 868,36840 Kč93 418,42 Kč
1001 719,85380 Kč171 985,38 Kč
Manufacturers Standard Package
Unit Price without VAT:2 955,05000 Kč
Unit Price with VAT:3 575,61050 Kč