New at DigiKey
10455110
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

75009606

DigiKey Part Number
2181-75009606-ND
Manufacturer
Manufacturer Product Number
75009606
Description
EPIC KIT H-A 3 BS MAG
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
3+Ground Cable and Panel Connector Assembly Bottom Entry Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Box
Part Status
Active
Style
Bottom Entry
Number of Positions
3+Ground
Size
-
Thread Size
-
Termination Style
Screw
Contents
Cable and Panel Connector Assembly
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1595,72000 Kč595,72 Kč
10506,29500 Kč5 062,95 Kč
25474,59320 Kč11 864,83 Kč
50451,94780 Kč22 597,39 Kč
100430,39250 Kč43 039,25 Kč
250403,47712 Kč100 869,28 Kč
500385,21500 Kč192 607,50 Kč
Manufacturers Standard Package
Unit Price without VAT:595,72000 Kč
Unit Price with VAT:720,82120 Kč