



2000-1306 | |
|---|---|
DigiKey Part Number | 2946-2000-1306-ND |
Manufacturer | |
Manufacturer Product Number | 2000-1306 |
Description | 3-CONDUCTOR THROUGH TERMINAL BLO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Feed Through Yellow 16-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2000-1306 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | * | |
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 3 | |
Number of Levels | 1 | |
Terminal - Width | 3.5mm | |
Termination Style | Push In, Spring | |
Current - IEC | 17.5 A | |
Voltage - IEC | 800V | |
Current - UL | 15 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 16-24 AWG | |
Wire Gauge or Range - mm² | 0.14-1.5mm² | |
Features | - | |
Color | Yellow | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 9mm ~ 11mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,30000 Kč | 86,30 Kč |
| 10 | 61,48200 Kč | 614,82 Kč |
| 25 | 53,78840 Kč | 1 344,71 Kč |
| 50 | 48,97580 Kč | 2 448,79 Kč |
| 100 | 44,98610 Kč | 4 498,61 Kč |
| 250 | 40,83776 Kč | 10 209,44 Kč |
| 500 | 38,42382 Kč | 19 211,91 Kč |
| 1 000 | 36,51867 Kč | 36 518,67 Kč |
| 5 000 | 33,55770 Kč | 167 788,50 Kč |
| Unit Price without VAT: | 86,30000 Kč |
|---|---|
| Unit Price with VAT: | 104,42300 Kč |











