Similar

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | HA16 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M25 | |
Size / Dimension | 3.673" L x 1.693" W x 2.500" H (93.30mm x 43.00mm x 63.50mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy | |
Housing Finish | Zinc | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 842,86000 Kč | 842,86 Kč |
| 10 | 716,45200 Kč | 7 164,52 Kč |
| 25 | 671,60000 Kč | 16 790,00 Kč |
| 50 | 639,56540 Kč | 31 978,27 Kč |
| 100 | 609,06800 Kč | 60 906,80 Kč |
| 250 | 570,98600 Kč | 142 746,50 Kč |
| Unit Price without VAT: | 842,86000 Kč |
|---|---|
| Unit Price with VAT: | 1 019,86060 Kč |












