
09670255602 | |
|---|---|
DigiKey Part Number | 1195-09670255602-ND |
Manufacturer | |
Manufacturer Product Number | 09670255602 |
Description | CONN D-SUB HOUSING PLUG 25POS |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub Connector 25 Position |
Datasheet | Datasheet |
EDA/CAD Models | 09670255602 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Flange Feature Housing/Shell (4-40) |
Packaging Bulk | Features Grounding Indents |
Part Status Active | Primary Material Metal |
Connector Style D-Sub | Shell Material, Finish Steel |
Connector Type Plug for Male Contacts | Operating Temperature -55°C ~ 125°C |
Number of Positions 25 | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 2 | Color Black |
Shell Size, Connector Layout 3 (DB, B) | Note Contacts Sold Separately |
Contact Type Signal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 87,60780 Kč | 4 380,39 Kč |
| Unit Price without VAT: | 87,60780 Kč |
|---|---|
| Unit Price with VAT: | 106,00544 Kč |













