
09670008158 | |
|---|---|
DigiKey Part Number | 1195-5066-2-ND - Tape & Reel (TR) 1195-5066-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 09670008158 |
Description | CONN D-SUB PIN 20-24AWG CRIMP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Palladium-Nickel 20-24 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 09670008158 Models |
Category | Wire Gauge 20-24 AWG |
Manufacturer HARTING | Contact Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Material Brass |
Part Status Active | Contact Finish Palladium-Nickel |
Type Signal | Termination Finish Nickel |
Contact Type Male Pin | Features Insulation Support |
Contact Form Stamped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 4,15800 Kč | 41,58 Kč |
| 25 | 3,89720 Kč | 97,43 Kč |
| 50 | 3,70820 Kč | 185,41 Kč |
| 100 | 3,53190 Kč | 353,19 Kč |
| 250 | 3,31012 Kč | 827,53 Kč |
| 500 | 3,15180 Kč | 1 575,90 Kč |
| 1 000 | 3,00103 Kč | 3 001,03 Kč |
| 2 500 | 2,81289 Kč | 7 032,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,55065 Kč | 25 506,50 Kč |
| 20 000 | 2,42893 Kč | 48 578,60 Kč |
| 30 000 | 2,36046 Kč | 70 813,80 Kč |
| 50 000 | 2,27695 Kč | 113 847,50 Kč |
| 70 000 | 2,22357 Kč | 155 649,90 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |























