D-Sub Contact Female Socket Gold 20-24 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09670008257

DigiKey Part Number
1195-09670008257TR-ND - Tape & Reel (TR)
1195-09670008257CT-ND - Cut Tape (CT)
1195-09670008257DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
09670008257
Description
DSUB FE-CR-KON- AWG20-24 AFS3;L1
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
D-Sub Contact Female Socket Gold 20-24 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
20-24 AWG
Manufacturer
HARTING
Contact Termination
Crimp
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Material
Brass
Part Status
Active
Contact Finish
Gold
Type
Signal
Contact Finish Thickness
Flash
Contact Type
Female Socket
Termination Finish
Nickel
Contact Form
Stamped
Features
Insulation Support
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 920
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,99000 Kč3,99 Kč
103,38100 Kč33,81 Kč
253,16640 Kč79,16 Kč
503,01960 Kč150,98 Kč
1002,87250 Kč287,25 Kč
2502,69280 Kč673,20 Kč
5002,56386 Kč1 281,93 Kč
1 0002,44144 Kč2 441,44 Kč
2 5002,28836 Kč5 720,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0002,07498 Kč20 749,80 Kč
20 0001,97593 Kč39 518,60 Kč
30 0001,92023 Kč57 606,90 Kč
50 0001,85228 Kč92 614,00 Kč
70 0001,80886 Kč126 620,20 Kč
100 0001,76394 Kč176 394,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,99000 Kč
Unit Price with VAT:4,82790 Kč