
09670007158 | |
|---|---|
DigiKey Part Number | 1195-09670007158TR-ND - Tape & Reel (TR) 1195-09670007158CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 09670007158 |
Description | CONN D-SUB PIN 24-28 AWG CRIMP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Palladium-Nickel 24-28 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 09670007158 Models |
Category | Wire Gauge 24-28 AWG |
Manufacturer HARTING | Contact Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Material Brass |
Part Status Active | Contact Finish Palladium-Nickel |
Type Signal | Termination Finish Nickel |
Contact Type Male Pin | Features Insulation Support |
Contact Form Stamped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 5,92100 Kč | 59,21 Kč |
| 25 | 5,56040 Kč | 139,01 Kč |
| 50 | 5,29140 Kč | 264,57 Kč |
| 100 | 5,03950 Kč | 503,95 Kč |
| 250 | 4,72288 Kč | 1 180,72 Kč |
| 500 | 4,49736 Kč | 2 248,68 Kč |
| 1 000 | 4,28212 Kč | 4 282,12 Kč |
| 2 500 | 4,01389 Kč | 10 034,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 3,63979 Kč | 36 397,90 Kč |
| 20 000 | 3,46614 Kč | 69 322,80 Kč |
| 30 000 | 3,36847 Kč | 101 054,10 Kč |
| 50 000 | 3,24932 Kč | 162 466,00 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |













