
09670007168 | |
|---|---|
DigiKey Part Number | 1195-2571-2-ND - Tape & Reel (TR) 1195-2571-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 09670007168 |
Description | CONN D-SUB PIN 24-28AWG CRIMP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold 24-28 AWG Crimp Stamped |
Datasheet | Datasheet |
Category | Wire Gauge 24-28 AWG |
Manufacturer HARTING | Contact Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Material Brass |
Part Status Active | Contact Finish Gold |
Type Signal | Termination Finish Nickel |
Contact Type Male Pin | Features Insulation Support |
Contact Form Stamped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 4,93500 Kč | 49,35 Kč |
| 25 | 4,62800 Kč | 115,70 Kč |
| 50 | 4,40540 Kč | 220,27 Kč |
| 100 | 4,19330 Kč | 419,33 Kč |
| 250 | 3,93000 Kč | 982,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,74184 Kč | 1 870,92 Kč |
| 1 000 | 3,56315 Kč | 3 563,15 Kč |
| 1 500 | 3,46243 Kč | 5 193,64 Kč |
| 2 500 | 3,33977 Kč | 8 349,43 Kč |
| 3 500 | 3,26135 Kč | 11 414,73 Kč |
| 5 000 | 3,18027 Kč | 15 901,35 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |















