
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Cable Type | ||
Number of Conductors | 6 (1 Pair + 4) | |
Wire Gauge | ||
Conductor Strand | 50/0.0102"; 84/0.0122" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.745" (18.92mm) | |
Shield Type | Foil, Braid | |
Length | 25.00' (7.62m) | |
Jacket Color | Black | |
Ratings | - | |
Features | Oil Resistant, UV Resistant | |
Operating Temperature | - | |
Usage | Industrial | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | - | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 85% |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7 493,18000 Kč | 7 493,18 Kč |
2 | 7 125,73500 Kč | 14 251,47 Kč |
3 | 6 917,64333 Kč | 20 752,93 Kč |
5 | 6 662,64200 Kč | 33 313,21 Kč |
7 | 6 498,87143 Kč | 45 492,10 Kč |
10 | 6 328,75800 Kč | 63 287,58 Kč |
25 | 5 907,85440 Kč | 147 696,36 Kč |
Unit Price without VAT: | 7 493,18000 Kč |
---|---|
Unit Price with VAT: | 9 066,74780 Kč |