
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Cable Type | ||
Number of Conductors | 6 (1 Pair + 4) | |
Wire Gauge | ||
Conductor Strand | 50/0.0102"; 84/0.0122" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.745" (18.92mm) | |
Shield Type | Foil, Braid | |
Length | 10.00' (3.05m) | |
Jacket Color | Black | |
Ratings | - | |
Features | Oil Resistant, UV Resistant | |
Operating Temperature | - | |
Usage | Industrial | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | - | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 85% |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3 132,83000 Kč | 3 132,83 Kč |
2 | 2 980,67000 Kč | 5 961,34 Kč |
3 | 2 894,53667 Kč | 8 683,61 Kč |
5 | 2 789,05400 Kč | 13 945,27 Kč |
7 | 2 721,32000 Kč | 19 049,24 Kč |
10 | 2 650,99200 Kč | 26 509,92 Kč |
25 | 2 476,98680 Kč | 61 924,67 Kč |
50 | 2 351,48620 Kč | 117 574,31 Kč |
Unit Price without VAT: | 3 132,83000 Kč |
---|---|
Unit Price with VAT: | 3 790,72430 Kč |