
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Cable Type | ||
Number of Conductors | 6 (1 Pair + 4) | |
Wire Gauge | ||
Conductor Strand | 50/0.0102"; 84/0.0122" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.745" (18.92mm) | |
Shield Type | Foil, Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Black | |
Ratings | - | |
Features | Oil Resistant, UV Resistant | |
Operating Temperature | - | |
Usage | Industrial | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | - | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 85% |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 27 068,59000 Kč | 27 068,59 Kč |
2 | 25 718,28000 Kč | 51 436,56 Kč |
3 | 24 953,57667 Kč | 74 860,73 Kč |
5 | 24 016,07400 Kč | 120 080,37 Kč |
7 | 23 413,66429 Kč | 163 895,65 Kč |
Unit Price without VAT: | 27 068,59000 Kč |
---|---|
Unit Price with VAT: | 32 752,99390 Kč |