
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Cable Type | ||
Number of Conductors | 6 (1 Pair + 4) | |
Wire Gauge | ||
Conductor Strand | 50/0.0102"; 84/0.0122" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.745" (18.92mm) | |
Shield Type | Foil, Braid | |
Length | 50.00' (15.24m) | |
Jacket Color | Black | |
Ratings | - | |
Features | Oil Resistant, UV Resistant | |
Operating Temperature | - | |
Usage | Industrial | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | - | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 85% |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 14 159,40000 Kč | 14 159,40 Kč |
2 | 13 459,20000 Kč | 26 918,40 Kč |
3 | 13 062,77000 Kč | 39 188,31 Kč |
5 | 12 576,82000 Kč | 62 884,10 Kč |
7 | 12 264,70429 Kč | 85 852,93 Kč |
10 | 11 940,50600 Kč | 119 405,06 Kč |
Unit Price without VAT: | 14 159,40000 Kč |
---|---|
Unit Price with VAT: | 17 132,87400 Kč |