
700712 | |
|---|---|
DigiKey Part Number | 2181-700712-DS-ND |
Manufacturer | |
Manufacturer Product Number | 700712 |
Description | CABLE 6COND 12/18AWG BLACK FEET |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 (1 Pair + 4) Conductor Multi-Conductor Cable Black 12 AWG, 18 AWG Foil, Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 (1 Pair + 4) | |
Wire Gauge | ||
Conductor Strand | 32/0.0083"; 56/0.0122" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.752" (19.10mm) | |
Shield Type | Foil, Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Black | |
Ratings | UL Style 1277 | |
Features | Oil Resistant, UV Resistant | |
Operating Temperature | - | |
Usage | Industrial, Servo Motor | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyethylene (XLPE), Irradiated | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 85% | |
Spool Size | 1000.0' (304.8m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 397,70000 Kč | 397,70 Kč |
| 5 | 354,95000 Kč | 1 774,75 Kč |
| 10 | 337,77400 Kč | 3 377,74 Kč |
| 25 | 316,17960 Kč | 7 904,49 Kč |
| 50 | 300,62000 Kč | 15 031,00 Kč |
| 100 | 285,69460 Kč | 28 569,46 Kč |
| 250 | 266,88376 Kč | 66 720,94 Kč |
| 500 | 253,31232 Kč | 126 656,16 Kč |
| Unit Price without VAT: | 397,70000 Kč |
|---|---|
| Unit Price with VAT: | 481,21700 Kč |



