4 Conductor Multi-Conductor Cable Black 16 AWG Foil, Braid
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

700710

DigiKey Part Number
2181-700710-ND
2181-700710-DS-ND
Manufacturer
Manufacturer Product Number
700710
Description
CABLE 4 COND 16 AWG BLACK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - 4 Conductor Multi-Conductor Cable Black 16 AWG Foil, Braid
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
30/0.0102"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.654" (16.60mm)
Shield Type
Foil, Braid
Length
-
Jacket Color
Black
Ratings
-
Features
-
Voltage
2000 V
Operating Temperature
-25°C ~ 90°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Polyethylene (XLPE), Irradiated
Grade
-
Qualification
-
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 85%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1269,61000 Kč269,61 Kč
5240,59600 Kč1 202,98 Kč
10229,00400 Kč2 290,04 Kč
25214,43160 Kč5 360,79 Kč
50203,93260 Kč10 196,63 Kč
100193,85770 Kč19 385,77 Kč
Spool
QuantityUnit PriceExt Price
1 000143,59146 Kč143 591,46 Kč
Manufacturers Standard Package
Unit Price without VAT:269,61000 Kč
Unit Price with VAT:326,22810 Kč