6 (1 Pair + 4) Conductor Multi-Conductor Cable Black 10 AWG, 18 AWG Foil, Braid Enter Number of Feet in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

700713

DigiKey Part Number
2181-700713-DS-ND
Manufacturer
Manufacturer Product Number
700713
Description
CABLE 6COND 10AWG/18AWG BLK FEET
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6 (1 Pair + 4) Conductor Multi-Conductor Cable Black 10 AWG, 18 AWG Foil, Braid Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
6 (1 Pair + 4)
Wire Gauge
Conductor Strand
32/0.0083"; 84/0.0122"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.798" (20.27mm)
Shield Type
Foil, Braid
Length
Enter Number of Feet in Order Quantity
Jacket Color
Black
Ratings
UL Style 1277
Features
Oil Resistant, UV Resistant
Operating Temperature
-
Usage
Industrial, Servo Motor
Jacket (Insulation) Thickness
-
Conductor Insulation
Polyethylene (XLPE), Irradiated
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 85%
Spool Size
750.0' (228.6m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 403
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1524,53000 Kč524,53 Kč
5468,04600 Kč2 340,23 Kč
10445,34700 Kč4 453,47 Kč
25416,77680 Kč10 419,42 Kč
50396,19860 Kč19 809,93 Kč
100376,45210 Kč37 645,21 Kč
250351,56028 Kč87 890,07 Kč
500333,59984 Kč166 799,92 Kč
Manufacturers Standard Package
Unit Price without VAT:524,53000 Kč
Unit Price with VAT:634,68130 Kč
Alternate Length
CABLE 6COND 10AWG/18AWG BLK 100'
In-Stock: 0
Unit Price:
CABLE 6COND 10AWG/18AWG BLK 50'
In-Stock: 0
Unit Price:
CABLE 6COND 10AWG/18AWG BLK 10'
In-Stock: 0
Unit Price:
CABLE 6COND 10AWG/18AWG BLK 25'
In-Stock: 0
Unit Price: