6 (1 Pair + 4) Conductor Multi-Conductor Cable Black 12 AWG, 18 AWG Foil, Braid Enter Number of Feet in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7412048

DigiKey Part Number
2181-7412048-DS-ND
Manufacturer
Manufacturer Product Number
7412048
Description
CABLE 6COND 12/18AWG BLACK FEET
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6 (1 Pair + 4) Conductor Multi-Conductor Cable Black 12 AWG, 18 AWG Foil, Braid Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
6 (1 Pair + 4)
Wire Gauge
Conductor Strand
32/0.0083"; 56/0.0122"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.632" (16.05mm)
Shield Type
Foil, Braid
Length
Enter Number of Feet in Order Quantity
Jacket Color
Black
Ratings
-
Features
Oil Resistant, UV Resistant
Operating Temperature
-
Usage
Industrial
Jacket (Insulation) Thickness
-
Conductor Insulation
-
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 85%
Spool Size
1500.0' (457.2m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 981
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1363,27000 Kč363,27 Kč
5324,25200 Kč1 621,26 Kč
10308,56600 Kč3 085,66 Kč
25288,86520 Kč7 221,63 Kč
50274,66640 Kč13 733,32 Kč
100261,04710 Kč26 104,71 Kč
250243,88168 Kč60 970,42 Kč
500231,49750 Kč115 748,75 Kč
Manufacturers Standard Package
Unit Price without VAT:363,27000 Kč
Unit Price with VAT:439,55670 Kč
Alternate Length
CABLE 6 COND 12/18AWG BLACK 50'
In-Stock: 0
Unit Price:
CABLE 6 COND 12/18AWG BLACK 10'
In-Stock: 0
Unit Price:
CABLE 6 COND 12/18AWG BLACK 25'
In-Stock: 0
Unit Price:
CABLE 6COND 12/18AWG BLACK 100'
In-Stock: 0
Unit Price: