
700711 | |
|---|---|
DigiKey Part Number | 2181-700711-DS-ND |
Manufacturer | |
Manufacturer Product Number | 700711 |
Description | CABLE 6COND 14/18AWG BLACK FEET |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 (1 Pair + 4) Conductor Multi-Conductor Cable Black 14 AWG, 18 AWG Foil, Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 (1 Pair + 4) | |
Wire Gauge | ||
Conductor Strand | 32/0.0083"; 50/0.0102" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.687" (17.45mm) | |
Shield Type | Foil, Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Black | |
Ratings | UL Style 1277 | |
Features | Oil Resistant, UV Resistant | |
Operating Temperature | - | |
Usage | Industrial, Servo Motor | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyethylene (XLPE), Irradiated | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 85% | |
Spool Size | 1000.0' (304.8m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 294,81000 Kč | 294,81 Kč |
| 5 | 263,18800 Kč | 1 315,94 Kč |
| 10 | 250,50600 Kč | 2 505,06 Kč |
| 25 | 234,53920 Kč | 5 863,48 Kč |
| 50 | 223,04080 Kč | 11 152,04 Kč |
| 100 | 212,00840 Kč | 21 200,84 Kč |
| 250 | 207,53836 Kč | 51 884,59 Kč |
| Unit Price without VAT: | 294,81000 Kč |
|---|---|
| Unit Price with VAT: | 356,72010 Kč |


