600604CY
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

601605CY

DigiKey Part Number
2181-601605CY-DS-ND
Manufacturer
Manufacturer Product Number
601605CY
Description
CABLE 5COND 16AWG GRAY SHLD FEET
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
5 Conductor Multi-Conductor Cable Gray 16 AWG Braid Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
5
Wire Gauge
Conductor Strand
30/0.0102"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.451" (11.46mm)
Shield Type
Braid
Length
Enter Number of Feet in Order Quantity
Jacket Color
Gray
Ratings
-
Features
Oil Resistant
Operating Temperature
-
Usage
Industrial
Jacket (Insulation) Thickness
-
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Copper, Tinned
Shield Coverage
85%
Spool Size
3000.0' (914.4m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 841
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1108,20000 Kč108,20 Kč
596,66200 Kč483,31 Kč
1092,03100 Kč920,31 Kč
2586,22920 Kč2 155,73 Kč
5082,04440 Kč4 102,22 Kč
10078,03660 Kč7 803,66 Kč
Manufacturers Standard Package
Unit Price without VAT:108,20000 Kč
Unit Price with VAT:130,92200 Kč
Alternate Length
CABLE 5COND 16AWG GRAY SHLD 100'
In-Stock: 0
Unit Price:
CABLE 5COND 16AWG GRAY SHLD 50'
In-Stock: 0
Unit Price:
CABLE 5COND 16AWG GRAY SHLD 10'
In-Stock: 0
Unit Price:
CABLE 5COND 16AWG GRAY SHLD 25'
In-Stock: 0
Unit Price: