800653
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

800653

DigiKey Part Number
4862-800653-ND
4862-800653-DS-ND
Manufacturer
Manufacturer Product Number
800653
Description
HELUKAT PROFINET TYPE A IE 1SQ 0
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - 4 Conductor Multi-Conductor Cable Green 22 AWG Foil, Braid
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.256" (6.50mm)
Shield Type
Foil, Braid
Length
1640.0' (499.9m)
Jacket Color
Green
Ratings
UL Style 21694
Features
-
Operating Temperature
-40°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Polyethylene (PE)
Grade
-
Qualification
-
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 113
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
144,58000 Kč44,58 Kč
242,49500 Kč84,99 Kč
341,31333 Kč123,94 Kč
539,86800 Kč199,34 Kč
738,92286 Kč272,46 Kč
1037,95200 Kč379,52 Kč
2535,58600 Kč889,65 Kč
5033,86960 Kč1 693,48 Kč
10032,23230 Kč3 223,23 Kč
Spool
QuantityUnit PriceExt Price
1 64016,06234 Kč26 342,24 Kč
Manufacturers Standard Package
Unit Price without VAT:44,58000 Kč
Unit Price with VAT:53,94180 Kč