81903
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

81903

DigiKey Part Number
4862-81903-ND
4862-81903-DS-ND
Manufacturer
Manufacturer Product Number
81903
Description
PROFIBUS SK PVC VIOLET 1TP X 2C
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - 2 Conductor Multi-Conductor Cable Violet 22 AWG Foil, Braid
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.315" (8.00mm)
Shield Type
Foil, Braid
Length
1640.0' (499.9m)
Jacket Color
Violet
Ratings
UL Style 21694
Features
-
Operating Temperature
-40°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Polyethylene (PE)
Grade
-
Qualification
-
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 792
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
126,31000 Kč26,31 Kč
523,53400 Kč117,67 Kč
1022,41800 Kč224,18 Kč
2521,02480 Kč525,62 Kč
5020,01440 Kč1 000,72 Kč
10019,05240 Kč1 905,24 Kč
25017,83860 Kč4 459,65 Kč
50016,96588 Kč8 482,94 Kč
1 00016,12788 Kč16 127,88 Kč
Spool
QuantityUnit PriceExt Price
1 64015,55082 Kč25 503,34 Kč
Manufacturers Standard Package
Unit Price without VAT:26,31000 Kč
Unit Price with VAT:31,83510 Kč