601xxxcy
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

601605CY

DigiKey Part Number
2181-601605CY-100-ND
Manufacturer
Manufacturer Product Number
601605CY
Description
CABLE 5COND 16AWG GRAY SHLD 100'
Customer Reference
Detailed Description
5 Conductor Multi-Conductor Cable Gray 16 AWG Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Number of Conductors
5
Wire Gauge
Conductor Strand
30/0.0102"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.451" (11.46mm)
Shield Type
Braid
Length
100.0' (30.5m)
Jacket Color
Gray
Ratings
-
Features
Oil Resistant
Operating Temperature
-
Usage
Industrial
Jacket (Insulation) Thickness
-
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Copper, Tinned
Shield Coverage
85%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE 5COND 16AWG GRAY SHLD FEET
In-Stock: 1841
Unit Price: 108,20000 Kč
CABLE 5COND 16AWG GRAY SHLD 50'
In-Stock: 0
Unit Price:
CABLE 5COND 16AWG GRAY SHLD 10'
In-Stock: 0
Unit Price:
CABLE 5COND 16AWG GRAY SHLD 25'
In-Stock: 0
Unit Price: