
221805 | |
|---|---|
DigiKey Part Number | 2181-221805-DS-ND |
Manufacturer | |
Manufacturer Product Number | 221805 |
Description | CABLE 5COND 18AWG BLACK FEET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Black 18 AWG Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 5 | |
Wire Gauge | ||
Conductor Strand | 32/0.0083" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.346" (8.79mm) | |
Shield Type | - | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Black | |
Operating Temperature | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 1500.0' (457.2m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,04000 Kč | 64,04 Kč |
| 5 | 57,28200 Kč | 286,41 Kč |
| 10 | 54,55300 Kč | 545,53 Kč |
| 25 | 51,11760 Kč | 1 277,94 Kč |
| 50 | 48,65660 Kč | 2 432,83 Kč |
| 100 | 46,29220 Kč | 4 629,22 Kč |
| 250 | 43,31636 Kč | 10 829,09 Kč |
| 500 | 41,17246 Kč | 20 586,23 Kč |
| 1 000 | 39,11465 Kč | 39 114,65 Kč |
| Unit Price without VAT: | 64,04000 Kč |
|---|---|
| Unit Price with VAT: | 77,48840 Kč |









