5 Conductor Multi-Conductor Cable Black 18 AWG 50.00' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

221805

DigiKey Part Number
2181-221805-50-ND
Manufacturer
Manufacturer Product Number
221805
Description
CABLE 5COND 18AWG BLACK 50'
Customer Reference
Detailed Description
5 Conductor Multi-Conductor Cable Black 18 AWG 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
5
Wire Gauge
Conductor Strand
32/0.0083"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.346" (8.79mm)
Shield Type
-
Length
50.00' (15.24m)
Jacket Color
Black
Ratings
-
Features
Direct Burial, Oil Resistant, UV Resistant
Operating Temperature
-
Usage
Industrial
Jacket (Insulation) Thickness
-
Conductor Insulation
Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE 5COND 18AWG BLACK FEET
In-Stock: 7450
Unit Price: 64,04000 Kč
CABLE 5COND 18AWG BLACK 25'
In-Stock: 0
Unit Price:
CABLE 5COND 18AWG BLACK 10'
In-Stock: 0
Unit Price:
CABLE 5COND 18AWG BLACK 100'
In-Stock: 0
Unit Price: