
221412 | |
|---|---|
DigiKey Part Number | 2181-221412-ND 2181-221412-DS-ND |
Manufacturer | |
Manufacturer Product Number | 221412 |
Description | CABLE 12 COND 14 AWG BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 12 Conductor Multi-Conductor Cable Black 14 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 12 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.638" (16.21mm) | |
Shield Type | - | |
Length | - | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -25°C ~ 90°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC), Nylon | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 229,93000 Kč | 229,93 Kč |
| 5 | 205,31800 Kč | 1 026,59 Kč |
| 10 | 195,44900 Kč | 1 954,49 Kč |
| 25 | 183,01840 Kč | 4 575,46 Kč |
| 50 | 174,07340 Kč | 8 703,67 Kč |
| 100 | 165,48940 Kč | 16 548,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 120,36650 Kč | 300 916,25 Kč |
| Unit Price without VAT: | 229,93000 Kč |
|---|---|
| Unit Price with VAT: | 278,21530 Kč |









