


2214120 | |
|---|---|
DigiKey Part Number | 2181-2214120-ND 2181-2214120-DS-ND |
Manufacturer | |
Manufacturer Product Number | 2214120 |
Description | CABLE 12 COND 14 AWG BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 12 Conductor Multi-Conductor Cable Black 14 AWG Foil, Braid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 12 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.665" (16.89mm) | |
Shield Type | Foil, Braid | |
Length | - | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -25°C ~ 90°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC), Nylon | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 357,60000 Kč | 357,60 Kč |
| 5 | 319,12800 Kč | 1 595,64 Kč |
| 10 | 303,71500 Kč | 3 037,15 Kč |
| 25 | 284,32120 Kč | 7 108,03 Kč |
| 50 | 270,34920 Kč | 13 517,46 Kč |
| 100 | 256,94830 Kč | 25 694,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 196,54821 Kč | 196 548,21 Kč |
| Unit Price without VAT: | 357,60000 Kč |
|---|---|
| Unit Price with VAT: | 432,69600 Kč |


