2 (1 Pair Twisted) Conductor Multi-Pair Cable 22 AWG Braid
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2170276

DigiKey Part Number
2181-2170276-ND
Manufacturer
Manufacturer Product Number
2170276
Description
UNITRONIC BUS CAN FD P 2X2X0,34
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 (1 Pair Twisted) Conductor Multi-Pair Cable 22 AWG Braid
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
2 (1 Pair Twisted)
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.378" (9.60mm)
Shield Type
Braid
Length
-
Jacket Color
-
Ratings
-
Features
-
Voltage
200 V
Operating Temperature
-40°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
-
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
32889,90088 Kč29 487,49 Kč
Unit Price without VAT:89,90088 Kč
Unit Price with VAT:108,78006 Kč