3 Conductor Multi-Conductor Cable Orange 24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2170273

DigiKey Part Number
2181-2170273-ND
Manufacturer
Manufacturer Product Number
2170273
Description
UNITRONIC BUS CAN FD P 2X2X0,25
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Orange 24 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.256" (6.50mm)
Shield Type
-
Length
-
Jacket Color
Orange
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-25°C ~ 90°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Polyethylene (XLPE), Irradiated
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16485,73457 Kč14 060,47 Kč
Unit Price without VAT:85,73457 Kč
Unit Price with VAT:103,73883 Kč