
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Cable Type | ||
Number of Conductors | 6 (3 Pair) | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.284" (7.21mm) | |
Shield Type | Braid | |
Length | 50.00' (15.24m) | |
Jacket Color | Violet | |
Ratings | - | |
Features | Abrasion Resistant | |
Voltage | 250 V | |
Operating Temperature | -30°C ~ 80°C | |
Usage | Industrial | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyethylene (PE) | |
Shield Material | Copper | |
Shield Coverage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3 665,66000 Kč | 3 665,66 Kč |
2 | 3 487,36000 Kč | 6 974,72 Kč |
3 | 3 386,47333 Kč | 10 159,42 Kč |
5 | 3 262,77000 Kč | 16 313,85 Kč |
7 | 3 183,39000 Kč | 22 283,73 Kč |
10 | 3 100,92000 Kč | 31 009,20 Kč |
25 | 2 896,92800 Kč | 72 423,20 Kč |
50 | 2 749,76420 Kč | 137 488,21 Kč |
Unit Price without VAT: | 3 665,66000 Kč |
---|---|
Unit Price with VAT: | 4 435,44860 Kč |



