2170204
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2170209

DigiKey Part Number
2181-2170209-10-ND
Manufacturer
Manufacturer Product Number
2170209
Description
MULT-PAIR 6CON 24AWG VIO SHD 10'
Customer Reference
Detailed Description
6 (3 Pair) Conductor Multi-Pair Cable Violet 24 AWG Braid 10.00' (3.05m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Number of Conductors
6 (3 Pair)
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.284" (7.21mm)
Shield Type
Braid
Length
10.00' (3.05m)
Jacket Color
Violet
Ratings
-
Features
Abrasion Resistant
Voltage
250 V
Operating Temperature
-30°C ~ 80°C
Usage
Industrial
Jacket (Insulation) Thickness
-
Conductor Insulation
Polyethylene (PE)
Shield Material
Copper
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1772,38000 Kč772,38 Kč
2735,40500 Kč1 470,81 Kč
3714,47000 Kč2 143,41 Kč
5688,84800 Kč3 444,24 Kč
7672,39286 Kč4 706,75 Kč
10655,31200 Kč6 553,12 Kč
25613,08520 Kč15 327,13 Kč
50582,65260 Kč29 132,63 Kč
100553,44890 Kč55 344,89 Kč
Manufacturers Standard Package
Unit Price without VAT:772,38000 Kč
Unit Price with VAT:934,57980 Kč
Alternate Length
MULTI-PAIR 6COND 24AWG VIO FEET
In-Stock: 1333
Unit Price: 63,11000 Kč
MULT-PAIR 6CON 24AWG VIO SHD 25'
In-Stock: 0
Unit Price: 1 842,00000 Kč
MULTI-PAIR 6COND 24AWG VIO 100'
In-Stock: 0
Unit Price: 6 777,04000 Kč
MULT-PAIR 6CON 24AWG VIO SHD 50'
In-Stock: 0
Unit Price: 3 665,66000 Kč