
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Cable Type | ||
Number of Conductors | 6 (3 Pair) | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.284" (7.21mm) | |
Shield Type | Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Violet | |
Ratings | - | |
Features | Abrasion Resistant | |
Voltage | 250 V | |
Operating Temperature | -30°C ~ 80°C | |
Usage | Industrial | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyethylene (PE) | |
Shield Material | Copper | |
Shield Coverage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6 777,04000 Kč | 6 777,04 Kč |
2 | 6 445,01000 Kč | 12 890,02 Kč |
3 | 6 257,05333 Kč | 18 771,16 Kč |
5 | 6 026,70200 Kč | 30 133,51 Kč |
7 | 5 878,76143 Kč | 41 151,33 Kč |
10 | 5 725,12600 Kč | 57 251,26 Kč |
25 | 5 344,96120 Kč | 133 624,03 Kč |
Unit Price without VAT: | 6 777,04000 Kč |
---|---|
Unit Price with VAT: | 8 200,21840 Kč |



