
2170209 | |
---|---|
DigiKey Part Number | 2181-2170209-DS-ND |
Manufacturer | |
Manufacturer Product Number | 2170209 |
Description | MULTI-PAIR 6COND 24AWG VIO FEET |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6 (3 Pair) Conductor Multi-Pair Cable Violet 24 AWG Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 (3 Pair) | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.284" (7.21mm) | |
Shield Type | Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Violet | |
Voltage | 250 V | |
Operating Temperature | -30°C ~ 80°C | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyethylene (PE) | |
Shield Material | Copper | |
Shield Coverage | - | |
Spool Size | 1640.0' (499.9m) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 63,11000 Kč | 63,11 Kč |
2 | 60,20000 Kč | 120,40 Kč |
3 | 58,53333 Kč | 175,60 Kč |
5 | 56,45000 Kč | 282,25 Kč |
7 | 55,14000 Kč | 385,98 Kč |
10 | 53,78300 Kč | 537,83 Kč |
25 | 50,40040 Kč | 1 260,01 Kč |
50 | 47,96740 Kč | 2 398,37 Kč |
100 | 45,63850 Kč | 4 563,85 Kč |
Unit Price without VAT: | 63,11000 Kč |
---|---|
Unit Price with VAT: | 76,36310 Kč |



