MFG_11236100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11236100

DigiKey Part Number
2181-11236100-ND
Manufacturer
Manufacturer Product Number
11236100
Description
CONN CNT SLV SKT 1.5MM 20-16AWG
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Contact Crimp Socket 16-20 AWG Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Bulk
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
16-20 AWG
Contact Finish
Silver
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 98
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
129,26000 Kč29,26 Kč
1024,79700 Kč247,97 Kč
2523,23080 Kč580,77 Kč
5022,11940 Kč1 105,97 Kč
10021,06260 Kč2 106,26 Kč
30019,49090 Kč5 847,27 Kč
50018,80060 Kč9 400,30 Kč
1 00017,90281 Kč17 902,81 Kč
2 50016,78232 Kč41 955,80 Kč
Manufacturers Standard Package
Unit Price without VAT:29,26000 Kč
Unit Price with VAT:35,40460 Kč