Pin Contact Tin Crimp 17-20 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

927884-2

DigiKey Part Number
17-927884-2TR-ND - Tape & Reel (TR)
17-927884-2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
927884-2
Description
CONN PIN 17-20AWG TIN CRIMP
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Pin Contact Tin Crimp 17-20 AWG
Datasheet
 Datasheet
EDA/CAD Models
927884-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
17-20 AWG
Contact Material
Brass
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 192 723
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
19,47000 Kč9,47 Kč
107,99900 Kč79,99 Kč
257,49400 Kč187,35 Kč
507,13180 Kč356,59 Kč
1006,79070 Kč679,07 Kč
2506,36384 Kč1 590,96 Kč
5006,05988 Kč3 029,94 Kč
1 0005,77023 Kč5 770,23 Kč
2 5005,40884 Kč13 522,10 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0004,37806 Kč21 890,30 Kč
10 0004,16914 Kč41 691,40 Kč
15 0004,11843 Kč61 776,45 Kč
Manufacturers Standard Package
Unit Price without VAT:9,47000 Kč
Unit Price with VAT:11,45870 Kč