
0787280002 | |
|---|---|
DigiKey Part Number | WM24875TR-ND - Tape & Reel (TR) WM24875CT-ND - Cut Tape (CT) WM24875DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0787280002 |
Description | CONN SAS RCPT 29POS SLD SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 29 Position SAS Receptacle Connector Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0787280002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | SAS | |
Number of Positions | 29 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Features | Board Guide, Mating Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 211,34000 Kč | 211,34 Kč |
| 10 | 179,64100 Kč | 1 796,41 Kč |
| 100 | 152,68620 Kč | 15 268,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 128,81844 Kč | 32 204,61 Kč |
| 500 | 122,67494 Kč | 61 337,47 Kč |
| 750 | 119,21836 Kč | 89 413,77 Kč |
| 1 250 | 115,00358 Kč | 143 754,48 Kč |
| Unit Price without VAT: | 211,34000 Kč |
|---|---|
| Unit Price with VAT: | 255,72140 Kč |











