Modular Cable Plug to Plug 10p10c (RJ50) 1.64' (500.0mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Cable Plug to Plug 10p10c (RJ50) 1.64' (500.0mm) Shielded
ix Industrial® Data Transfer Miniaturization

33480101819005

DigiKey Part Number
1195-33480101819005-ND
Manufacturer
Manufacturer Product Number
33480101819005
Description
HARTING IX TYPE A CAT6A INDUSTRI
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 10p10c (RJ50) 1.64' (500.0mm) Shielded
Datasheet
 Datasheet
EDA/CAD Models
33480101819005 Models
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
HARTING
Number of Positions/Contacts
10p10c (RJ50)
Series
Length
1.64' (500.0mm)
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
Black
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6a, Industrial Environments - IP20
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10958,37000 Kč9 583,70 Kč
Unit Price without VAT:958,37000 Kč
Unit Price with VAT:1 159,62770 Kč