3691x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0036915

DigiKey Part Number
2181-0036915-DS-ND
Manufacturer
Manufacturer Product Number
0036915
Description
MULTI-PAIR 10COND 18/24AWG FEET
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 (4 Twisted Pairs + 2) Conductor Multi-Pair Cable Green 18 AWG, 24 AWG Braid Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
10 (4 Twisted Pairs + 2)
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.346" (8.79mm)
Shield Type
Braid
Length
Enter Number of Feet in Order Quantity
Jacket Color
Green
Voltage
30 V
Operating Temperature
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Polypropylene (PP)
Shield Material
Copper, Tinned
Shield Coverage
85%
Spool Size
1500.0' (457.2m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1144,98000 Kč144,98 Kč
2138,00000 Kč276,00 Kč
3134,14667 Kč402,44 Kč
5129,39600 Kč646,98 Kč
7126,34857 Kč884,44 Kč
10123,20900 Kč1 232,09 Kč
25115,40640 Kč2 885,16 Kč
50109,79080 Kč5 489,54 Kč
100104,41040 Kč10 441,04 Kč
Manufacturers Standard Package
Unit Price without VAT:144,98000 Kč
Unit Price with VAT:175,42580 Kč
Alternate Length
MULTI-PAIR 10COND 18/24AWG 10'
In-Stock: 0
Unit Price: 14,37000 Kč
MULTI-PAIR 10COND 18/24AWG 1=25'
In-Stock: 0
Unit Price: 66,66000 Kč
MULTI-PAIR 10COND 18/24AWG 100'
In-Stock: 0
Unit Price: 325,36000 Kč
MULTI-PAIR 10COND 18/24AWG 50'
In-Stock: 0
Unit Price: 309,95000 Kč