
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Cable Type | ||
Number of Conductors | 10 (4 Twisted Pairs + 2) | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.346" (8.79mm) | |
Shield Type | Braid | |
Length | 10.00' (3.05m) | |
Jacket Color | Green | |
Ratings | UL Style 20236 | |
Features | Abrasion Resistant, Flame Retardant, Oil Resistant | |
Voltage | 30 V | |
Operating Temperature | - | |
Usage | Industrial | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polypropylene (PP) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,36000 Kč | 14,36 Kč |
| 2 | 13,73000 Kč | 27,46 Kč |
| 3 | 13,38667 Kč | 40,16 Kč |
| 5 | 12,90000 Kč | 64,50 Kč |
| 7 | 12,60286 Kč | 88,22 Kč |
| 10 | 12,29600 Kč | 122,96 Kč |
| 25 | 11,52640 Kč | 288,16 Kč |
| 50 | 10,98140 Kč | 549,07 Kč |
| 100 | 10,45500 Kč | 1 045,50 Kč |
| Unit Price without VAT: | 14,36000 Kč |
|---|---|
| Unit Price with VAT: | 17,37560 Kč |


