
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Cable Type | ||
Number of Conductors | 10 (4 Twisted Pairs + 2) | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.346" (8.79mm) | |
Shield Type | Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Green | |
Ratings | UL Style 20236 | |
Features | Abrasion Resistant, Flame Retardant, Oil Resistant | |
Voltage | 30 V | |
Operating Temperature | - | |
Usage | Industrial | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polypropylene (PP) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 324,99000 Kč | 324,99 Kč |
| 2 | 309,59500 Kč | 619,19 Kč |
| 3 | 300,78667 Kč | 902,36 Kč |
| 5 | 290,07800 Kč | 1 450,39 Kč |
| 7 | 283,22857 Kč | 1 982,60 Kč |
| 10 | 276,09600 Kč | 2 760,96 Kč |
| 25 | 258,48560 Kč | 6 462,14 Kč |
| 50 | 245,79380 Kč | 12 289,69 Kč |
| 100 | 233,62230 Kč | 23 362,23 Kč |
| Unit Price without VAT: | 324,99000 Kč |
|---|---|
| Unit Price with VAT: | 393,23790 Kč |


