
0027970 | |
|---|---|
DigiKey Part Number | 2181-0027970-DS-ND |
Manufacturer | |
Manufacturer Product Number | 0027970 |
Description | CABLE 8COND 14/18AWG ORANGE FOOT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8 (2 Twisted Pairs + 4) Conductor Multi-Conductor Cable Orange 14 AWG, 18 AWG Foil, Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (2 Twisted Pairs + 4) | |
Wire Gauge | ||
Conductor Strand | 140/0.0059"; 56/0.0059" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.575" (14.61mm) | |
Shield Type | Foil, Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Orange | |
Ratings | UL Style 20234 | |
Features | Abrasion Resistant, Flame Retardant, Oil Resistant | |
Voltage | 1000 V | |
Operating Temperature | - | |
Usage | Industrial | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polypropylene (PP) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% | |
Spool Size | 300.0' (91.4m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 272,18000 Kč | 272,18 Kč |
| 5 | 242,91800 Kč | 1 214,59 Kč |
| 10 | 231,19200 Kč | 2 311,92 Kč |
| 25 | 216,47840 Kč | 5 411,96 Kč |
| 50 | 205,87740 Kč | 10 293,87 Kč |
| 100 | 195,70610 Kč | 19 570,61 Kč |
| 250 | 182,89084 Kč | 45 722,71 Kč |
| 500 | 173,64692 Kč | 86 823,46 Kč |
| 1 000 | 164,77245 Kč | 164 772,45 Kč |
| Unit Price without VAT: | 272,18000 Kč |
|---|---|
| Unit Price with VAT: | 329,33780 Kč |





