8 (2 Twisted Pairs + 4) Conductor Multi-Conductor Cable Orange 16 AWG, 19 AWG Foil, Braid Enter Number of Feet in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0027969

DigiKey Part Number
2181-0027969-DS-ND
Manufacturer
Manufacturer Product Number
0027969
Description
CABLE 8COND 16AWG/19AWG FOOT
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
8 (2 Twisted Pairs + 4) Conductor Multi-Conductor Cable Orange 16 AWG, 19 AWG Foil, Braid Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
8 (2 Twisted Pairs + 4)
Wire Gauge
Conductor Strand
84/0.0059"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.481" (12.22mm)
Shield Type
Foil, Braid
Length
Enter Number of Feet in Order Quantity
Jacket Color
Orange
Ratings
UL Style 20234
Features
Abrasion Resistant, Flame Retardant, Oil Resistant
Voltage
1000 V
Operating Temperature
-
Usage
Industrial
Jacket (Insulation) Thickness
-
Conductor Insulation
Polypropylene (PP)
Shield Material
Copper, Tinned
Shield Coverage
85%
Spool Size
500.0' (152.4m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 456
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1282,28000 Kč282,28 Kč
5252,01000 Kč1 260,05 Kč
10239,86500 Kč2 398,65 Kč
25224,58680 Kč5 614,67 Kč
50213,57760 Kč10 678,88 Kč
100203,02300 Kč20 302,30 Kč
250189,72112 Kč47 430,28 Kč
500180,12822 Kč90 064,11 Kč
1 000170,91590 Kč170 915,90 Kč
Manufacturers Standard Package
Unit Price without VAT:282,28000 Kč
Unit Price with VAT:341,55880 Kč
Alternate Length
CABLE 8COND 16AWG/19AWG 100'
In-Stock: 0
Unit Price:
CABLE 8COND 16AWG/19AWG ORNG 25'
In-Stock: 0
Unit Price:
CABLE 8COND 16AWG/19AWG ORNG 50'
In-Stock: 0
Unit Price:
CABLE 8COND 16AWG/19AWG ORNG 10'
In-Stock: 0
Unit Price: